Meister Werkzeuge 0820040 Dolly MDF 200kg Load 4 Casters For Sensitive Floors

Image Representative of Range

Meister Werkzeuge 0820040 Dolly MDF 200kg Load 4 Casters For Sensitive Floors

MPN
0820040
EAN-13
4001645089210
Order Code
12-4635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 145 despatched in 4 working days

The Meister Werkzeuge 0820040 dolly features a robust MDF construction with a maximum load capacity of 200 kg. The design includes four swivel casters, each 110 mm in diameter, for easy manoeuvrability. This dolly is ideal for moving heavy furniture or equipment in various settings.
Type Dolly
Load Capacity 200kg
Number of Wheels 4
Material MDF
Colour Brown, Black
Height 110mm
Load area (length) 590mm
Load area (width) 290mm
Tyre material PVC

Reviews

Be the first to submit a review

Trustpilot