Megger VCLAMP Clip on Ammeter Adaptor

Order Code:

55-5536

Brand: Megger MPN: VCLAMP EAN-13: 5036175215920

Discontinued


The Megger VCLAMP voltage inducing clamp enables true stakeless measurements to be made in situations where driving stakes is not practical. This clamp is to be used in conjunction with the ICLAMP (55-5535) and a suitable ground test meter.


  • Cable diameter 50mm
  • Dimensions 245 x 70 x 160mm
  • Weighs 950g
Type Ammeter adaptor
Jaw Capacity 50mm

Trustpilot