Megger ICLAMP Clip on Ammeter Adaptor

Order Code:

55-5535

Brand: Megger MPN: ICLAMP EAN-13: 5036175215937

Discontinued


The Megger ICLAMP current clamp is for earth leakage current measurements with a suitable instument such as the DET4T or MFT1835. Supplied with test leads and manual.


  • Measuring range 1mA to 1200A
  • Jaw opening 50 mm
  • Dimensions 245 x 70 x 160mm
  • Weighs 1050g
Type Ammeter adaptor
Maximum AC Current Measurement 1200A
Dimension 245 x 70 x 160mm
Dimensions 245 x 70 x 160mm
Jaw Capacity 50mm

Trustpilot