Megger 890005616 Easyloc RX/TX Cable and Pipe Finder

Order Code:

55-5566

Brand: Megger MPN: 890005616 EAN-13: 4016138834420

Discontinued


The Megger Easyloc RX/TX utility location system is able to detect and trace cable runs and pipe networks. The Easyloc is fast and simple to operate, with features designed to avoid potentially dangerous power cables and other services as efficiently as possible. Easyloc is suitable for water, rail, gas, power, highways, telecommunication utilities and contractors, or anyone who is proposing to engage in groundworks. To be compatible with other location systems it uses 33kHz and can provide the depth measurement at the press of a button. Supplied with Easyloc RX receiver, Easyloc TX transmitter, earthing kit, earthing spike, carrier bag and manual.
  • 0.5W transmitter
  • Automatic sensitivity control
  • Self calibration routine.
  • Dimensions 260 x 670 x 260mm
  • Weighs 2500g
Dimension 260 x 670 x 260mm
Dimensions 260 x 670 x 260mm

Trustpilot