Megger 1016-151 Non-contact voltage tester CAT IV 1000 V Black

MPN
1016-151
Brand
Megger
EAN-13
5036175247198
Order Code
16-9284
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Megger 1016-151 is a versatile, non-contact voltage tester designed for the precise detection of AC voltage presence without direct contact. Engineered to adhere to CAT IV 1000 V safety standards, this device offers engineers a reliable tool for ensuring electrical safety in environments where voltages could potentially reach significant levels. Equipped with visual and audible indicators, the tester allows for quick and efficient identification of live circuits, aiding in the prevention of electrical accidents. Its practicality extends to a wide range of industrial and residential applications, enabling users to verify voltage presence in cables, outlets, circuit breakers, and lighting fixtures without the need for direct exposure. This product, also recognised under the alternate description 3431290, exemplifies robust design and straightforward operation, integral to maintaining safe electrical systems.
Maximum Voltage 1000V
Frequency Range 50 Hz - 60 Hz
Insulation Test Voltage CAT IV
IP Rating IP54
Max. frequency 60Hz
Min. frequency 50Hz
Reading Category CAT IV 1000 V
Type Non-contact voltage tester
V AC reading range (min.) 12V

Reviews

Be the first to submit a review

Trustpilot