Megger 1013-832 EVCA210-CH Adapter for testing EV charging stations.

MPN
1013-832
Brand
Megger
EAN-13
5036175242582
Order Code
09-9073
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £455.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 190 availableBack-order availability date - 11/08/2026

The Megger EVCA210-CH adapter, identified as model number 1013-832, is a reliable testing tool designed for electric vehicle charging systems. This single-piece accessory is manufactured by Megger, known for its quality and precision. It is typically used in ensuring the safety and functionality of EV charging stations.
Dimensions (L x W x H) 62 x 225 x 145 mm
Height 145mm
Length 62mm
Type Adapter
Weight 780g
Width 225mm

Reviews

Be the first to submit a review

Trustpilot