Megger 1008-094 DLRO10HX Ohmmeter Rugged IP65 LCD 10A CAT III 300V

MPN
1008-094
Brand
Megger
EAN-13
5036175234143
Order Code
09-9060
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5029.22 £4274.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/10/2026

The Megger 1008-094 DLRO10HX is an ohmmeter designed for precise resistance testing. It features advanced electrical isolation for accurate and safe ohm tests. This resistance tester is ideal for verifying continuity and integrity in electrical circuits.
Type Ohmmeter
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 315 x 285 x 181 mm
Display Type Digital (LCD)
Height 181mm
Insulation Test Voltage CAT III
IP Rating IP65
Length 315mm
Reading Category CAT III 300 V
Reading range - resistance 2500Ω
Reading Type Resistance
Weight 6.7kg
Width 285mm

Reviews

Be the first to submit a review

Trustpilot