Megger 1002-806 HT1000/2-A Cable Tester

Order Code:

55-5565

Brand: Megger MPN: 1002-806 EAN-13: 5036175226575

Discontinued


The Megger HT1000/2 copper wire analyser is a high-performance, full feature, handheld tester for copper wire provisioning and maintenance technicians. Dual trace TDR is standard, with storage for 12 traces and intermittent fault location. An auto-test function provides 7 user-selectable auto-test scripts with 200 pair storage, retest capability and an incremental pair testing program. It has a wide set of functions, please see the technical specification for details. The analyser has a USB port for downloading firmware updates and for uploading test results to a PC. Supplied with a pair of red/black test leads, a pair of yellow/green test leads, AC charger, soft carrying case, DC charger and a USB cable.
  • Dimensions 64 x 254 x 114mm
  • Weighs 800g
Dimension 64 x 254 x 114mm
Dimensions 64 x 254 x 114mm

Trustpilot