Megger 1001-612 PSI410 Phase Sequence Indicator

MPN
1001-612
Brand
Megger
EAN-13
5036175222607
Order Code
55-5563
Country of Origin
China

Discontinued


The Megger PSI410 phase rotation indicator provides rapid indication of correct phase sequence utilising a three bi-coloured LED display and a specific audible tone. Clockwise rotation is indicated by clockwise rotating green LEDs with a continuous tone and counter clockwise rotation has counter clockwise rotating red LEDs and a warbling tone. Fused test leads, croc. clips and prods are provided; the prods are insulated to leave less than 4mm of tip exposed.


  • LED clockwise and counter clockwise phase rotation indication
  • Audible indication of direction
  • Phase condition LEDs
  • IEC61010 CAT IV 600 V
  • Dual phase colour identification
  • Dimensions 137 x 78 x 31mm
  • Weighs 850g
Type Phase sequence indicator
AC Voltage 600V
Dimension 137 x 78 x 31mm
Dimensions 137 x 78 x 31mm
Phase condition LEDs
Testing Type Phase rotation

Trustpilot