Megatron MT77337 Luto LED Wet Room Light 36W Neutral White IP65

Order Code:

09-9044

Brand: Megatron MPN: MT77337 EAN-13: 4020856773374
Qty Unit Price (Ex VAT)
1+ £26.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 01/05/2026

The Megatron MT77337 is a 36 W LED wet room light that offers a neutral white illumination. It is designed for use in areas with moisture, such as wet rooms, basements, lavatories, and garages. This monochrome light fixture provides reliable safety lighting in such environments.
Type LED wet room light
Base G13
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index Ra80
Colour temperature 4000K
Colour Temperature Range 4000 K
Dim (L x W x H) 1285 x 105 x 61 mm
Energy efficiency rating n.rel.
Factory colour White
Height 61mm
IP Rating IP65
Length 1285mm
Light bulb included No
Luminous Flux 2000lm
Misc Attribute Rod
Number of bulbs 2
Operating Voltage 230V
Power 36W
Protection Class II
Radiation angle 280°
Rating per bulb 18W
Total luminous flux 4000lm
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot