Megatron MT77225 Pinolight LED Plinth Lighting 13W Warm/Neutral White

MPN
MT77225
Brand
Megatron
EAN-13
4020856772254
Order Code
09-9040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.87
10+ £18.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 02/12/2026

The Megatron Pinolight CTT is a monochrome LED plinth light that offers warm and neutral white lighting options, consuming only 13 watts. Manufactured by Megatron, this versatile lighting solution is ideal for illuminating kitchen plinths, cupboards, wardrobes, and furniture. Its sleek design integrates seamlessly into any setting, making it perfect for both functional and ambient lighting applications.
Type LED plinth lighting
Housing colour Warm white, Neutral whiteN
IP Rating IP20
Energy efficiency rating n.rel.
Beam angle 140°
Dim (L x W x H) 1173 x 30 x 22mm
Factory colour White
Height/depth 22mm
Lamp type LED (monochrome)
Length 1173mm
Light outlet bulb included
Max. system power 13W
Operating Voltage 230V
Power supply (LOV) mains-powered
Suitable for number of light sources 1
Width 30mm

Reviews

Be the first to submit a review

Trustpilot