Megatron MT77223 Pinolight LED Plinth Lighting 7.5W Warm White

MPN
MT77223
Brand
Megatron
EAN-13
4020856772230
Order Code
09-9038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.29
50+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Megatron Pinolight CTT LED plinth lighting offers a monochrome lighting solution with a power consumption of 7.5 W. It features warm and neutral white light options, ideal for cupboard, wardrobe, or kitchen applications. This versatile lighting is well-suited for enhancing furniture and drawer lighting settings.
Type LED plinth lighting
Housing colour Warm white, Neutral whiteN
IP Rating IP20
Energy efficiency rating n.rel.
Beam angle 140°
Dim (L x W x H) 573 x 30 x 22mm
Factory colour White
Height/depth 22mm
Lamp type LED (monochrome)
Length 573mm
Light outlet bulb included
Max. system power 7.5W
Operating Voltage 230V
Power consumption in emergency mode 7.5W
Power supply (LOV) mains-powered
Suitable for number of light sources 1
Width 30mm

Reviews

Be the first to submit a review

Trustpilot