Megatron MT77222 Pinolight CTT LED Lighting Warm & Neutral White 4W

MPN
MT77222
Brand
Megatron
EAN-13
4020856772223
Order Code
09-9037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.07
10+ £10.40
50+ £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Megatron Pinolight CTT LED plinth lighting with 4 W warm and neutral white light options. This LED plinth light is ideal for kitchen, cupboard, and wardrobe lighting, enhancing furniture and drawer visibility. The Megatron MT77222 is a versatile lighting solution known for its efficiency and consistent performance.
Type LED plinth lighting
Housing colour Warm white, Neutral whiteN
IP Rating IP20
Energy efficiency rating n.rel.
Beam angle 140°
Dim (L x W x H) 313 x 30 x 22mm
Factory colour White
Height/depth 22mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 313mm
Light outlet bulb included
Max. system power 4W
Operating Voltage 230V
Power supply (LOV) mains-powered
Suitable for number of light sources 1
Width 30mm

Reviews

Be the first to submit a review

Trustpilot