Megatron Mt75415 LED Recessed Light White Outdoor Spot & Flood Lights

MPN
MT75415
Brand
Megatron
EAN-13
4020856754151
Order Code
16-9283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.83 £12.61
10+ £11.85
50+ £11.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Megatron MT75415 is a LED recessed light designed for use in portable flood and spotlights. This unit features a robust construction with white LEDs that provide reliable and consistent illumination suited for outdoor applications. Employing advanced engineering, this product is ideal for scenarios requiring precise lighting control, such as architectural accent lighting or specific task illumination in outdoor environments. Its versatility makes it an essential choice for engineers looking for efficient lighting solutions in both temporary setups and permanent installations. The Megatron MT75415 adheres to relevant industry standards, ensuring performance stability in various weather conditions.
Type LED recessed light
Colour Temperature 2800K
IP Rating IP20
Base GU10
Bulb Type LED (monochrome)
Colour White
Colour Rendering Index 80-89
Diameter 85mm
Dimensions (Ø x H) 85 mm x 26.00 mm
Height 26.00mm
Light bulb included Yes
Material Aluminium
No. of bulbs 1
Nominal Voltage 230V
Number of pins 2
Operating Voltage 230V
Product Type LED recessed light
Protection Class II
Rated luminous flux 410lm
Rating per bulb 50W
Recess depth 24mm
Recess Diameter 68mm
Total luminous flux 410lm

Reviews

Be the first to submit a review

Trustpilot