Megatron Mt75414 LED Recessed Light 50W White LED Outdoor Spot Flood Light

MPN
MT75414
Brand
Megatron
EAN-13
4020856754144
Order Code
16-9282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.01 £11.06
10+ £10.37
50+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Megatron MT75414, identified under the manufacturer part number 3361597, is a robust portable flood and spotlight engineered for both resilience and efficiency. This LED recessed light, operating at 50 watts, emits a clear white light, making it suitable for various outdoor illumination needs. Its design is tailored for applications such as construction site lighting, emergency response, and architectural illumination where durability and consistent light output are crucial. Crafted to withstand environmental challenges, the Megatron MT75414 is an ideal choice for engineers seeking reliable performance in demanding outdoor conditions.
Type LED recessed light
Colour Temperature 2800K
IP Rating IP20
Power 50W
Base GU10
Bulb Type LED (monochrome)
Colour White
Colour Rendering Index 80-89
Diameter 85mm
Dimensions (Ø x H) 85 mm x 26.00 mm
Height 26.00mm
Light bulb included Yes
Material Aluminium
No. of bulbs 1
Nominal Voltage 230V
Number of pins 2
Operating Voltage 230V
Product Type LED recessed light
Protection Class II
Rated luminous flux 410lm
Recess depth 24mm
Recess Diameter 68mm
Total luminous flux 410lm

Reviews

Be the first to submit a review

Trustpilot