Megatron MT75401 Flush Mount Light LED GU10/GU5.3 6W White

MPN
MT75401
Brand
Megatron
EAN-13
4020856754014
Order Code
09-9020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.36 £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Megatron MT75401 is a recessed spotlight designed for flush mounting. It features a 6 W monochrome LED and is compatible with GU10 and GU5.3 fittings. Ideal for modern interiors, this energy-efficient light comes in white, providing focused illumination for living or workspace applications.
Type Flush mount light
Base GU10
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2800K
Colour Temperature Range 2800 K
Energy efficiency rating n.rel.
Factory colour White
IP Rating IP20
Light bulb included Yes
Luminous Flux 400lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Outside Ø 8.5cm
Power 6W
Protection screen Clear
Rating per bulb 6W
Recess depth 6.8cm
Recess Diameter 6.8cm
Swivel range (max.) 30°
Total luminous flux 400lm
Weight 87g

Reviews

Be the first to submit a review

Trustpilot