Megatron MT75221 Decoclic Surface-Mount Light GU10 Black 1Piece

MPN
MT75221
Brand
Megatron
EAN-13
4020856752218
Order Code
09-9018
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.31
10+ £13.45
50+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Megatron MT75221 Decoclic is a black surface-mount light designed for versatility and style. It is ideal for cupboard, wardrobe, and plinth lighting applications, offering effective illumination in compact spaces. The product features a GU10 fitting, enhancing kitchen and furniture lighting solutions.
Type Surface-mount light
Base GU10
(Ø) 80mm
Dim (Ø x H) 80 mm x 90 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 90mm
IP Rating IP20
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I

Reviews

Be the first to submit a review

Trustpilot