Megatron MT75220 Decoclic Surface-Mount Light GU10 White 1 Pc

MPN
MT75220
Brand
Megatron
EAN-13
4020856752201
Order Code
09-9017
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Megatron MT75220 Decoclic is a white surface-mount light designed for versatile use. Its compact GU10 fitting makes it ideal for cupboard, wardrobe, and kitchen lighting. This furniture light is perfect for enhancing plinth lighting and can efficiently illuminate any small space.
Type Surface-mount light
Base GU10
(Ø) 80mm
Dim (Ø x H) 80 mm x 90 mm
Energy efficiency rating n.rel.
Factory colour White
Height 90mm
IP Rating IP20
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Weight 213g

Reviews

Be the first to submit a review

Trustpilot