Megatron MT70816 Gartia LED Garden Light 15W Monochrome 1 Pc

MPN
MT70816
Brand
Megatron
EAN-13
4020856708161
Order Code
09-9007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £58.55 £49.77
10+ £48.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 14/09/2026

The Megatron MT70816 Gartia Wallis is a 15 W LED garden light designed for outdoor use. It provides monochrome lighting and is suitable for illuminating garden paths and outdoor spaces. This free-standing floor light is perfect for enhancing the ambience of gardens and walkways.
Type LED garden light
Colour Temperature 2700K
IP Rating IP65, IK06
Power 15W
(Ø) 215mm
Bulb Type LED (monochrome)
Circuits 40000
Colour Warm white
Dim (Ø x H) 215 mm x 59 mm
Energy efficiency rating n.rel.
EOL luminous flux retention 0.7%
Height 59mm
Length 65mm
Light bulb included Yes
Misc Attribute Rod
Number of bulbs 1
Operating Voltage 230V
Power Factor 0.5
Product lifespan approx 20000h
Protection Class II
Radiation Angle 120°
Total luminous flux 1500lm
Width 1m

Reviews

Be the first to submit a review

Trustpilot