Megatron MT70800 Gartia S LED Garden Spotlight 3.8W Anthracite

MPN
MT70800
Brand
Megatron
EAN-13
4020856708000
Order Code
09-9000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.62
10+ £23.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Megatron MT70800 Gartia S LED garden spotlight features a built-in 3.8 W monochrome LED in an anthracite finish. It is ideal for outdoor decorative lighting and illuminating garden decorations. This spotlight enhances garden aesthetics, providing an elegant and efficient lighting solution.
Type LED garden spotlight
Colour Temperature 3000K
IP Rating IP65
Power 3.8W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 10 x 6.6 x 23.9 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 23.9cm
Length 10cm
Luminous Flux 380lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 3.8W
Total luminous flux 380lm
Weight 645g
Width 6.6cm

Reviews

Be the first to submit a review

Trustpilot