Megatron MT70146 UNTA Slim S LED 5W Warm White Silver Plinth Light

MPN
MT70146
Brand
Megatron
EAN-13
4020856701469
Order Code
09-8999
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Megatron UNTA Slim S is a built-in LED plinth light with a monochrome 5 W warm white output. Its sleek silver design makes it ideal for adding subtle illumination to kitchens, cupboards, and wardrobes. This low-energy lighting solution is perfect for enhancing furniture and drawer spaces.
Type LED plinth lighting
Colour Silver
Power 5W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 3000K
Dimensions (L x W x H) 23 x 10 x 0.7 cm
Height 0.7cm
Length 23cm
Light bulb included Yes
Light features Gesture-controlled dimming
Luminous Flux 270lm
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) via mains outlet
Protection Class II
Rating per bulb 5W
Total luminous flux 270lm
Weight 155g
Width 10cm

Reviews

Be the first to submit a review

Trustpilot