Megatron MT69055 Torch Mobile COB Light Durable and Compact Design

Order Code:

09-8981

Brand: Megatron MPN: MT69055 EAN-13: 4020856690558

Discontinued


Megatron MT69055 is a rechargeable handheld spotlight designed for versatility. It serves as a reliable workshop light, ideal for mechanics and DIY enthusiasts. The handheld spotlight provides portable illumination for various tasks.
Type Torch
Circuits 40000
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (L x W x H) 560 x 367 x 215 mm
EOL luminous flux retention 0.7%
Factory colour Black
Height 215mm
Length 560mm
Light bulb included Yes
Operating Voltage 5V
Power 13W
Product lifespan approx 25000h
Protection Class III
Radiation angle 90°
Total luminous flux 1150lm
Width 367mm

Trustpilot