Megatron MT69053 HELFA 360° LED Work Light 40W 4000lm Ideal for Renovation

MPN
MT69053
Brand
Megatron
EAN-13
4020856690534
Order Code
09-8979
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £84.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Megatron MT69053 MTP HELFA 360° LED work light is a mains-powered, 40-watt device providing 4000 lumens of monochrome illumination. It serves as a versatile workshop light, ideal for tasks requiring bright, even lighting. This handheld or stationary light is perfect for professional settings or DIY projects.
Type Work light
Maximum Lumens 4000lm
Bulb Type LED (monochrome)
Colour Red/black
Colour Temperature 5000K
Dim (L x W x H) 215 x 212 x 300 mm
Energy efficiency rating n.rel.
Height 300mm
Length 215mm
Operating Voltage 230 V / AC
Power 40W
Power supply (LOV) mains-powered
Weight 2900g
Width 212mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot