Megatron MT69049 Cillo LED Outdoor Wall Light E-27 Black

Order Code:

09-8978

Brand: Megatron MPN: MT69049 EAN-13: 4020856690497
Qty Unit Price (Ex VAT)
1+ £52.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Megatron Cillo MT69049 is a black LED outdoor wall light featuring an E-27 socket. It is wall-mounted and designed for outdoor use, providing reliable illumination. Ideal for enhancing building exteriors, it offers durable and modern outdoor lighting solutions.
Type LED outdoor wall light
IP Rating IP65
Base E-27
Dim (L x W x H) 160 x 215 x 276 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 276mm
Length 160mm
Light bulb included No
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Width 215mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot