Megatron MT69048 Cillo LED Bollard Light E-27 Black

Order Code:

09-8977

Brand: Megatron MPN: MT69048 EAN-13: 4020856690480
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Megatron's Cillo LED bollard light, model MT69048, features a sleek black design and uses an E-27 fitting. The outdoor free-standing light is perfect for enhancing garden paths or accentuating outdoor spaces. Ideal for garden lighting, this durable floor light provides efficient illumination suitable for path lighting.
Type LED bollard light
IP Rating IP65
(Ø) 160mm
Base E-27
Dim (Ø x H) 160 mm x 500 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 500mm
Light bulb included No
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class I

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot