Megatron MT65021 LED Reflector Bulb 12W E-27 Warm White 95x93mm 1Piece

MPN
MT65021
Brand
Megatron
EAN-13
4020856650217
Order Code
09-8949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.97
10+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Megatron's MT65021 is a 12 W LED bulb with an E-27 reflector base, designed to provide warm white light. This monochrome bulb is ideal for energy-efficient lighting in residential or commercial settings. Its dimensions are 95 mm in diameter and 93 mm in length, perfect for various lighting fixtures.
Type Reflector bulb
Colour Silver-grey
Dimmable No
Base E-27
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 95mm
Dim (Ø x L) 95 mm x 93 mm
Energy efficiency rating F (A - G)
LEDs 1
Length 93mm
Light intensity 1800
Luminous Flux 1000lm
Product lifespan approx 25000h
Radiation Angle 38°
Rating 12W
Total luminous flux 1000lm
Weight 110g

Reviews

Be the first to submit a review

Trustpilot