Megatron MT65009 LED Warm White GU10 Reflector Bulb 4.8W 50x55mm EEC F

MPN
MT65009
Brand
Megatron
EAN-13
4020856650095
Order Code
09-8947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Megatron MT65009 is a 4.8 W LED bulb featuring a warm white monochrome light, ideal for creating cosy atmospheres. With dimensions of 50 mm in diameter and 55 mm in length, it fits standard GU10 sockets. Its energy efficiency rating of 'F' makes it suitable for domestic lighting solutions where energy conservation is a priority.
Type Reflector bulb
Colour White
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 50mm
Dim (Ø x L) 50 mm x 55 mm
Energy efficiency rating F (A - G)
Length 55mm
Light intensity 600
Luminous Flux 350lm
Product lifespan approx 25000h
Radiation Angle 38°
Rating 4.8W
Total luminous flux 350lm

Reviews

Be the first to submit a review

Trustpilot