Megatron MT65001 LED Teardrop 5.5W E14 Warm White Light Source 170-250V

MPN
MT65001
Brand
Megatron
EAN-13
4020856650019
Order Code
09-8939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Megatron MT65001 LED bulb, with a teardrop shape and E14 fitting, provides warm white light using 5.5 W. This energy-efficient LED (monochrome) is ideal for ambient lighting in homes or decorative fixtures. Its compact design, measuring 45 mm by 80 mm, is perfect for spaces requiring a subtle lighting touch.
Type Teardrop shape
Colour White
Dimmable No
Base E14
Operating Voltage 170 to 250 V
Bulb shape P45
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 45mm
Dim (Ø x L) 45 mm x 80 mm
Energy efficiency rating F (A - G)
Length 80mm
Luminous Flux 500lm
Product lifespan approx 25000h
Rating 5.5W
Total luminous flux 500lm
Version matte

Reviews

Be the first to submit a review

Trustpilot