Megaman MM77219 - Pinolite LED Grow Light 580mm 8.5W 1 piece

Image Representative of Range

Megaman MM77219 - Pinolite LED Grow Light 580mm 8.5W 1 piece

MPN
MM77219
Brand
Megaman
EAN-13
4020856772193
Order Code
09-8933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.96 £24.62
10+ £23.46
50+ £23.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Manufactured by Megaman, the Pinolite LED grow light is 580 mm in length and operates at 8.5 W. This efficient greenhouse light is designed for optimal plant growing and nursery applications. The Megaman MM77219 is ideal for enhancing plant lighting in various indoor environments.
Type LED grow light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle 120°
Diameter 23mm
Dimensions (Ø x H) 23 x 39mm
Height/depth 39mm
Housing Material Plastic
Length 580mm
Max. system power 8.5W
Rated lifetime L70/B50 at 25 °C 50000h

Reviews

Be the first to submit a review

Trustpilot