Megaman Inspection & Lead Lamps LED grow light 624271

Megaman Brand: Megaman
Megaman produces a range of LED grow lights, designed for efficient plant growth, including various models with differing specifications and sizes.
Description Image Product Buy Pricing (Ex VAT) Dimmable Voltage Length Max. system power Type Housing colour IP Rating Energy efficiency rating Beam angle Diameter Dimensions (Ø x H) Height/depth Housing Material Rated lifetime L70/B50 at 25 °C
Megaman MM77218 LED Grow Light, Pinolite, 280mm, 230V, 4W, Euro Plug
Megaman MM77218 LED Grow Light, Pinolite, 280mm, 230V, 4W, Euro Plug
Standard range
Order code: 09-8932
MPN: MM77218

Despatched within 4 working days - 5 in stock
1+ £19.85
Price per unit Ex VAT
No 240 Euro ConnectionV 280mm 4W LED grow light White IP20 n.a 120° 23mm 23 x 39mm 39mm Plastic 50000h
Megaman MM77219 - Pinolite LED Grow Light 580mm 8.5W 1 piece
Megaman MM77219 - Pinolite LED Grow Light 580mm 8.5W 1 piece
Standard range
Order code: 09-8933
MPN: MM77219

Despatched within 4 working days - 14 in stock
1+ £24.62
10+ £23.46
50+ £23.34
Price per unit Ex VAT
580mm 8.5W LED grow light White IP20 n.a 120° 23mm 23 x 39mm 39mm Plastic 50000h

Trustpilot