Megaman MM77129 Renzo+ Backup Power Supply 4W Neutral White 1 pc

Image Representative of Range

Megaman MM77129 Renzo+ Backup Power Supply 4W Neutral White 1 pc

MPN
MM77129
Brand
Megaman
EAN-13
4020856771295
Order Code
09-8931
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.13
10+ £41.61
50+ £41.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Megaman's Renzo+ MM77129 backup power supply provides 4 W of neutral white illumination. This product is ideal for ensuring uninterrupted lighting during power outages. It is commonly used in emergency lighting systems and other safety applications.
Type Backup power supply
Colour Neutral white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 108 x 75 x 60 mm
Energy efficiency rating n.rel.
Factory colour White
Height 60mm
IP Rating IP44
Length 108mm
Material Plastic
Power 4W
Product lifespan approx 50000h
Weight 186g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot