Christmas Opening Hours and Delivery Dates here
Megaman MM76731 Rico Recessed LED Light 6.5W IP44 Brushed Steel

Image Representative of Range

Megaman MM76731 Rico Recessed LED Light 6.5W IP44 Brushed Steel

Order Code:

09-8924

Brand: Megaman MPN: MM76731 EAN-13: 4020856767311
Qty Unit Price (Ex VAT)
1+ £23.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 16/01/2026

The Megaman Rico LED bathroom recessed light features a built-in monochrome LED with a power rating of 6.5 W. It boasts an IP44 rating, making it suitable for wet rooms, lavatories, and bathroom lighting environments. The light is crafted from brushed stainless steel, ensuring durability and style for recessed applications.
Type LED bathroom recessed light
Colour Stainless steel (brushed)
Power 6.5W
Voltage 21V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2800K
Energy efficiency rating n.rel.
IP Rating IP44
Light bulb included Yes
Luminous Flux 350lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Outside Ø 8cm
Protection screen Clear
Radiation angle 36°
Rating per bulb 6.5W
Recess depth 3cm
Recess diameter 6.8cm
Swivel range (max.) 25°
Total luminous flux 350lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot