Megaman MM69991 -  Ground Spike -  230V,  3m Black  - 1 piece

Image Representative of Range

Megaman MM69991 - Ground Spike - 230V, 3m Black - 1 piece

Order Code:

09-8922

Brand: Megaman MPN: MM69991 EAN-13: 4020856699919
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Megaman MM69991 ground spike features a 230 V input and measures 3 metres long, designed for outdoor lighting setups. Manufactured by Megaman, this robust black accessory is ideal for securely placing garden lights or outdoor fixtures. Typical applications include illuminating pathways or highlighting garden landscapes.
Type Ground spike
IP Rating IP65
Cable Length 3m
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Material PC
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot