Megaman MM54264 LED Tube 16W Neutral White 28x1212mm EEC F G13

Image Representative of Range

Megaman MM54264 LED Tube 16W Neutral White 28x1212mm EEC F G13

MPN
MM54264
Brand
Megaman
EAN-13
4020856542642
Order Code
09-8913
Country of Origin
China
View Full Product Range (23)

Discontinued


The Megaman MM54264 LED bulb is a monochrome 16 W tube-shaped light with a neutral white colour temperature, measuring 28 mm by 1212 mm. Manufactured by Megaman, it is designed for energy-efficient lighting applications in commercial and residential settings. This LED bulb provides reliable and consistent illumination, ideal for both task and ambient lighting needs.
Type Tube shape
Colour White
Base G13
Operating Voltage 230V
Bulb shape T8
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1212 mm
Energy efficiency rating F (A - G)
Length 1212mm
Product lifespan approx 50000h
Radiation Angle 330°
Rating 16W
Total luminous flux 1700lm
Version matte

Trustpilot