Megaman MM54254 LED Tube 9W Neutral White G13 28x603mm EEC F 1pc

Image Representative of Range

Megaman MM54254 LED Tube 9W Neutral White G13 28x603mm EEC F 1pc

MPN
MM54254
Brand
Megaman
EAN-13
4020856542543
Order Code
09-8912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

Megaman's MM54254 LED light bulb is a 9-watt monochrome tube offering neutral white light, measuring 28 mm by 603 mm. It is energy-efficient and ideally suited for use in residential or commercial lighting fixtures. This G13 tube-shaped light bulb is perfect for providing consistent and reliable illumination.
Type Tube shape
Colour White
Dimmable No
Base G13
Bulb shape T8
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 603 mm
Energy efficiency rating F (A - G)
Length 603mm
Luminous Flux 920lm
Product lifespan approx 50000h
Radiation Angle 330°
Rating 9W
Total luminous flux 920lm
Version matte

Reviews

Be the first to submit a review

Trustpilot