Megaman MM49202 LED Bulb GU9 2.5W Warm White 18 x 55mm 1 piece

Image Representative of Range

Megaman MM49202 LED Bulb GU9 2.5W Warm White 18 x 55mm 1 piece

MPN
MM49202
Brand
Megaman
EAN-13
4020856492022
Order Code
09-8911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.28
10+ £6.80
50+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Megaman MM49202 is an LED light bulb designed as a warm white, energy-efficient alternative to a 27 W traditional bulb, consuming only 2.5 W. Its compact dimensions of 18 mm in diameter and 55 mm in length make it suitable for various lighting applications, particularly where space is limited. Ideal for domestic or professional environments, this monochrome LED bulb is known for its long lifespan and reduced energy consumption.
Type LED (monochrome)
Colour White
Dimmable Yes
Base GU9
Operating Voltage 230V
Bulb shape G9
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 18mm
Dim (Ø x L) 18 mm x 55 mm
Energy efficiency rating E (A - G)
Equivalent to power rating 27W
Length 55mm
Product lifespan approx 50000h
Rating 2.5W
Total luminous flux 280lm
Version matte

Reviews

Be the first to submit a review

Trustpilot