Megaman MM49162 LED Bulb G4 1.2W Warm White EEC G 9mm x 30mm

Image Representative of Range

Megaman MM49162 LED Bulb G4 1.2W Warm White EEC G 9mm x 30mm

MPN
MM49162
Brand
Megaman
EAN-13
4020856491629
Order Code
12-4629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £6.79 £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Megaman MM49162 is an energy-efficient LED bulb with a G4 pin base, offering warm white light and using just 1.2 W while equalling an 11 W incandescent bulb. It is compact in size, measuring 9.00 mm by 30 mm, making it ideal for small lighting fixtures. Common applications include accent lighting in display cases or decorative fixtures where space is limited.
Type Pin base
Colour 2800K
Dimmable No
Base G4
Operating Voltage 12V
Circuits 1000000
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 80 Ra
Diameter 9.00mm
Dim (Ø x L) 9.00 mm x 30 mm
Energy Consumption 2 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 11W
Ignition time 0.50s
Length 30mm
Luminous Flux 100lm
Power Factor 0.60
Product lifespan approx 15000h
Rating 1.2W
Version clear
Weight 2g

Reviews

Be the first to submit a review

Trustpilot