Megaman MM41902 LED GU10 Reflector Bulb 11W Warm White Dimmable Adjustable

Image Representative of Range

Megaman MM41902 LED GU10 Reflector Bulb 11W Warm White Dimmable Adjustable

MPN
MM41902
Brand
Megaman
EAN-13
4020856419029
Order Code
09-8906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £28.88
10+ £27.53
50+ £27.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Megaman MM41902 LED (monochrome) bulb is a dimmable, warm white GU10 reflector light with a power consumption of 11 W. This energy-efficient light bulb, with dimensions of 111 mm x 82 mm, is suitable for creating a cosy atmosphere in homes or offices. Ideal for spot lighting and accentuation, it aligns with EEC F (A - G) standards.
Type Reflector bulb
Colour 2800K
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 1.000.000x
Colour consistency (SDCM) 3
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 111mm
Dim (Ø x L) 111 mm x 82 mm
Durability rating 40,000h
Energy Consumption 11 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Ignition time 0.50s
Length 82mm
Light bulb features dimmable
Light intensity 5000/2000
Luminous Flux 900lm
Maximum Temperature 40°C
Min. temperature -30°C
Product lifespan approx 40.000h
Rated luminous flux 900lm
Rating 11W
Weight 245g

Reviews

Be the first to submit a review

Trustpilot