Megaman MM27984 LED GX53 3.2W 28W Neutral White 75x24mm 1 piece EEC F

Image Representative of Range

Megaman MM27984 LED GX53 3.2W 28W Neutral White 75x24mm 1 piece EEC F

MPN
MM27984
Brand
Megaman
EAN-13
4020856279845
Order Code
12-4628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £10.23 £8.70
10+ £8.12
50+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Megaman MM27984 LED bulb presents a monochrome, neutral white light with a power equivalent to 28 watts while consuming only 3.2 watts. Measuring 75 mm in diameter and 24 mm in length, it features a GX53 fitting with a special shape. Ideal for domestic and commercial lighting applications, it offers energy-efficient illumination with an Energy Efficiency Class of F.
Type Special shape
Colour 4000K
Dimmable No
Base GX53
Operating Voltage 230V
Circuits 1000000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 75mm
Dim (Ø x L) 75 mm x 24 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 28W
Ignition time 0.50s
Length 24mm
Luminous Flux 300lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.50
Product lifespan approx 15000h
Rated luminous flux 300lm
Rating 3.2W

Reviews

Be the first to submit a review

Trustpilot