Megaman MM27982 LED GX53 3.2W Warm White Special Shape 75mm x 24mm

Image Representative of Range

Megaman MM27982 LED GX53 3.2W Warm White Special Shape 75mm x 24mm

MPN
MM27982
Brand
Megaman
EAN-13
4020856279821
Order Code
12-4627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.23 £8.70
10+ £8.12
50+ £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Megaman MM27982 LED bulb is a 3.2 W warm white light with a GX53 special shape, equivalent to a 28 W conventional bulb. It has a compact size of 75 mm x 24 mm and falls under the energy efficiency class G. This LED bulb is ideal for decorative lighting in homes or commercial spaces seeking energy-efficient illumination.
Type Bulb
Colour Warm white
Dimmable No
Base GX53
Operating Voltage 230v
Maximum Temperature 40°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot