Megaman MM27592 LED GX53 6W Warm White Dimmable Bulb 75x24mm 1 Pc

Image Representative of Range

Megaman MM27592 LED GX53 6W Warm White Dimmable Bulb 75x24mm 1 Pc

MPN
MM27592
Brand
Megaman
EAN-13
4020856275922
Order Code
09-8900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £16.25
10+ £15.38
50+ £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Megaman MM27592 LED bulb is a 6W warm white, dimmable reflector bulb with a GX53 base, measuring 75 mm in diameter and 24 mm in length. This energy-efficient bulb falls under EEC rating G and is ideal for spaces requiring uniform, warm lighting such as kitchens or living rooms. It is suitable for use in various home or office lighting applications where a monochrome LED solution is preferred.
Type Reflector bulb
Colour 2800K
Dimmable Yes
Base GX53
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 75mm
Dim (Ø x L) 75 mm x 24 mm
Durability rating 25000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 90%
Ignition time 0.50s
Length 24mm
Light bulb features dimmable
Luminous Flux 480lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.50
Product lifespan approx 25000h
Rated luminous flux 480lm
Rating 6W
Version matte
Weight 67g

Reviews

Be the first to submit a review

Trustpilot