Megaman MM26642 LED Dimmable GU10 Reflector Bulb 4.7W=50W Warm White

Image Representative of Range

Megaman MM26642 LED Dimmable GU10 Reflector Bulb 4.7W=50W Warm White

MPN
MM26642
Brand
Megaman
EAN-13
4020856266425
Order Code
09-8898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £4.35 £3.70
10+ £3.46
50+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Megaman MM26642 LED bulb is a dimmable, warm white reflector light with a GU10 fitting, designed to replace traditional 50 W bulbs while using only 4.7 W. Measuring 50 mm in diameter and 55 mm in length, it provides energy-efficient lighting ideal for residential and commercial environments. Its monochrome LED technology offers consistent illumination suitable for focused lighting needs such as spotlights and accent lighting.
Type Reflector bulb
Colour 2700K
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x L) 50 mm x 55 mm
Durability rating 15000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 50W
Ignition time 0.50s
Length 55mm
Light bulb features dimmable
Luminous Flux 390lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 35°
Rated luminous flux 345lm
Rating 4.7W
Weight 60g

Reviews

Be the first to submit a review

Trustpilot