Megaman MM26612 LED GU10 Reflector Bulb 3.1W Warm White 50x53.5mm

Image Representative of Range

Megaman MM26612 LED GU10 Reflector Bulb 3.1W Warm White 50x53.5mm

MPN
MM26612
Brand
Megaman
EAN-13
4020856266128
Order Code
09-8896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Megaman's LED bulb MM26612 is a monochrome GU10 reflector with an energy efficiency class F. This warm white bulb has a power consumption of 3.1 W, equivalent to a traditional 35 W bulb, and measures 50 mm in diameter by 53.5 mm in length. It's ideal for energy-efficient lighting in residential or commercial settings.
Type Reflector bulb
Colour 2700K
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x L) 50 mm x 53.5 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 35W
Ignition time 0.50s
Length 53.5mm
Light intensity 500cd
Luminous Flux 270lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 35°
Rated luminous flux 230lm
Rating 3.1W
Weight 55g

Reviews

Be the first to submit a review

Trustpilot