Megaman MM26252 LED Reflector Bulb 4.7W GU5.3 Warm White 50x46mm

Image Representative of Range

Megaman MM26252 LED Reflector Bulb 4.7W GU5.3 Warm White 50x46mm

MPN
MM26252
Brand
Megaman
EAN-13
4020856262526
Order Code
09-8893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.60
10+ £4.34
50+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The Megaman MM26252 LED bulb is a monochrome 4.7 W reflector efficient in replacing traditional 35 W bulbs with a warm white light. Measuring 50 mm by 46 mm, it features a GU5.3 fitting and is rated EEC G for energy efficiency. Ideal for accent lighting and decorative purposes, this bulb offers reliable illumination in residential and commercial settings.
Type Reflector bulb
Colour 2800K
Dimmable No
Base GU5.3
Operating Voltage 12V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 50mm
Dim (Ø x L) 50 mm x 46 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 35W
Ignition time 0.50s
Length 46mm
Light intensity 345cd
Luminous Flux 400lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 36°
Rating 4.7W
Weight 40g

Reviews

Be the first to submit a review

Trustpilot