Megaman MM21160 LED Bulb E27 Pear 7W=60W Warm White 60x109mm 1pc

Image Representative of Range

Megaman MM21160 LED Bulb E27 Pear 7W=60W Warm White 60x109mm 1pc

MPN
MM21160
Brand
Megaman
EAN-13
4020856211609
Order Code
09-8890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £10.56 £8.98
10+ £8.39
50+ £8.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Megaman's MM21160 LED bulb offers energy-efficient lighting with a pear shape design, consuming only 7 W while providing the equivalent of 60 W in warm white light. Its E-27 fitting and compact dimensions of 60 mm x 109 mm make it suitable for standard light fixtures around the home or office. The LED (monochrome) design ensures consistent and stylish illumination for everyday use.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 109 mm
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Length 109mm
Material Plastic
Product lifespan approx 50000h
Radiation Angle 360°
Rating 7W
Total luminous flux 810lm
Version matte

Reviews

Be the first to submit a review

Trustpilot