Megaman MM21155 LED Sensor Lamp, E-27, 7.5W Warm White, Auto On/Off

Image Representative of Range

Megaman MM21155 LED Sensor Lamp, E-27, 7.5W Warm White, Auto On/Off

MPN
MM21155
Brand
Megaman
EAN-13
4020856211555
Order Code
09-8889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Megaman MM21155 LED (monochrome) is a pear-shaped Radar Sensor A60 led light bulb with a power output of 7.5 W, equivalent to a 60 W traditional bulb. It provides warm white illumination with dimensions of 60 mm x 109 mm, ideal for energy-efficient lighting in home and commercial settings. The product features an E-27 fitting, making it suitable for a wide range of lighting fixtures.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 109 mm
Durability rating 25000h
Energy Consumption 8 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 96%
Equivalent to power rating 60W
Ignition time 0.50s
Length 109mm
Luminous Flux 810lm
Maximum Temperature +45°C
Min. temperature -30°C
Power Factor 0.5
Product lifespan approx 25000h
Rated luminous flux 810lm
Rating 7.5W
Weight 37g

Reviews

Be the first to submit a review

Trustpilot