Megaman MM21151 LED Bulb 7W=60W E27 Neutral White 60x109mm 1pc

Image Representative of Range

Megaman MM21151 LED Bulb 7W=60W E27 Neutral White 60x109mm 1pc

MPN
MM21151
Brand
Megaman
EAN-13
4020856211517
Order Code
09-8888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £5.41 £4.60
10+ £4.34
50+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Megaman MM21151 is a Classic A60 LED bulb that emits neutral white light. With a pear shape and dimensions of 60 mm by 109 mm, this 7 W LED bulb serves as an energy-efficient replacement for a traditional 60 W incandescent bulb. Ideal for home and office settings, it offers an E-27 fitting suitable for general lighting purposes.
Type Pear shape
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x L) 60 mm x 109 mm
Durability rating 25000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 96%
Equivalent to power rating 60W
Ignition time 0.50s
Length 109mm
Luminous Flux 810lm
Maximum Temperature +60°C
Min. temperature -30°C
Power Factor 0.5
Product lifespan approx 25000h
Rated luminous flux 810lm
Rating 7W
Weight 38g

Reviews

Be the first to submit a review

Trustpilot