Megaman MM21147 LED Candle 5.3W=40W Warm White E14 35x97mm 1pc

Image Representative of Range

Megaman MM21147 LED Candle 5.3W=40W Warm White E14 35x97mm 1pc

MPN
MM21147
Brand
Megaman
EAN-13
4020856211470
Order Code
09-8887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Megaman MM21147 LED bulb is a monochrome, warm white light source with a candle shape designed to replace traditional 40 W bulbs. It features an E14 fitting and a power consumption of just 5.3 W, making it energy-efficient. This LED bulb is ideal for creating a cosy atmosphere in residential settings and decorative lighting applications.
Type Candle shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Bulb shape C35
Circuits 100.000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x L) 35 mm x 97 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Length 97mm
Material Glass
Radiation Angle 360°
Rating 5.3W
Total luminous flux 470lm
Version clear

Reviews

Be the first to submit a review

Trustpilot