Megaman MM21136 LED EEC E E14 Rod 8.5W=60W Warm White 40x106mm

Image Representative of Range

Megaman MM21136 LED EEC E E14 Rod 8.5W=60W Warm White 40x106mm

MPN
MM21136
Brand
Megaman
EAN-13
4020856211364
Order Code
09-8882
Country of Origin
China
View Full Product Range (23)

Discontinued


The Megaman MM21136 is a monochrome LED light bulb with an energy efficiency class of E, featuring an E14 rod shape and a warm white glow. Manufactured by Megaman, this bulb offers bright lighting equivalent to a 60 W incandescent bulb while consuming only 8.5 W. It is ideal for domestic and commercial applications where efficient and cosy illumination is desired.
Type Rod shape
Colour 2800K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 40mm
Dim (Ø x L) 40 mm x 106 mm
Durability rating 15000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 106mm
Luminous Flux 1055lm
Power Factor 0.50
Product lifespan approx 15000h
Rated luminous flux 1055lm
Rating 8.5W
Version matte
Weight 50g

Trustpilot