Megaman MM21128 LED E27 13.3W=75W Warm White Dimmable Pear Shape

Image Representative of Range

Megaman MM21128 LED E27 13.3W=75W Warm White Dimmable Pear Shape

MPN
MM21128
Brand
Megaman
EAN-13
4020856211289
Order Code
09-8878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.39
10+ £5.97
50+ £5.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Megaman MM21128 is a dimmable LED bulb with a pear shape, delivering warm white light equivalent to a 75 W incandescent. It features an E-27 fitting and measures 64 mm in diameter and 115 mm in length. Suitable for residential or office settings, it provides energy-efficient and ambient lighting.
Type Pear shape
Colour 2800K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 928
Colour Rendering Index 90 Ra
Colour Temperature Range 2800 K
Diameter 64mm
Dim (Ø x L) 64 mm x 115 mm
Durability rating 15000h
Energy Consumption 11 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 75W
Ignition time 0.50s
Length 115mm
Light bulb features dimmable
Luminous Flux 1055lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.70
Product lifespan approx 15000h
Rated luminous flux 1055lm
Rating 13.3W
Version matte
Weight 119g

Reviews

Be the first to submit a review

Trustpilot